Murata Power Solutions NMJ DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +60°C
- RS Stock No.:
- 162-0651
- Mfr. Part No.:
- NMJ0512SC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-0651
- Mfr. Part No.:
- NMJ0512SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±42mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 12.5mm | |
| Length | 19.5mm | |
| Series | NMJ | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±12V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±42mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 5.2kV dc | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Series NMJ | ||
Minimum Temperature -40°C | ||
Maximum Temperature +60°C | ||
