Murata Power Solutions NML DC/DC Converter, 12V dc/ 167 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp

Bulk discount available

Subtotal (1 tube of 35 units)*

£363.19

(exc. VAT)

£435.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£363.19£10.377
5 - 9£352.29£10.065
10 - 24£341.40£9.754
25 - 49£330.50£9.443
50 +£319.60£9.131

*price indicative

RS Stock No.:
162-0642
Mfr. Part No.:
NML0512SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

167mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

832000h

Ripple and Noise

200mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

2W

Package Type

SIP

Length

14mm

Depth

10mm

Standards/Approvals

RoHS

Weight

2g

Series

NML

Width

14mm

Maximum Operating Temperature

85°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series


Isolated SIP4 package

1kVdc isolation

Unbalanced loading capability

Fully encapsulated

UL 94V-0 package material

Murata Power Solutions - SIP


Related links