Murata Power Solutions UHE DC/DC Converter, 15V dc/ 2 A, 24V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
162-0631
Mfr. Part No.:
UHE-15/2000-Q12-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

9V

Output Current 1

2A

Mount Type

Through Hole

MTBF

5885546h

Number of Outputs

1

Ripple and Noise

100mV

Number of Pins

9

Isolation Voltage

1.5kV dc

Maximum Output Power

30W

Package Type

Case C32

Width

10.67mm

Series

UHE

Standards/Approvals

RoHS, UL/EN 60950-1

Weight

46.9g

Length

50.8mm

Depth

10.67mm

Minimum Operating Temperature

-40°C

Efficiency

89.5%

Maximum Operating Temperature

85°C

Murata 25W to 30W Single Output Regulated Isolated DC-DC Converter - UHE Series


The Murata Power Solutions UHE 12 Series is a range of high efficiency, isolated DC/DC converters. These power converters boast outstanding efficiency up to 91.5% enabling full operation to ambient temperature as high as 60ºC without air flow. The UHE series of DC/DC converters provide stable no-load operation, excellent line and load regulation, quick step response and low output ripple noise.

Plastic package 1.6x2 inches

2x2 inches industry standard pinout

1.5kVdc isolation

Stable no load operation

Thermal shutdown and I/O protected

Murata Power Solutions - 6W to 30W


Note

Features a positive on/off control polarity (pin4).

Approvals

UL/EN60950-1

Related links