Murata Power Solutions NTA DC/DC Converter, 15V dc/ 33 mA Output
- RS Stock No.:
- 162-0624
- Mfr. Part No.:
- NTA1215MC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 25 units)*
£168.57
(exc. VAT)
£202.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £168.57 | £6.743 |
| 5 - 9 | £163.52 | £6.541 |
| 10 - 24 | £158.46 | £6.338 |
| 25 - 49 | £153.40 | £6.136 |
| 50 + | £148.34 | £5.934 |
*price indicative
- RS Stock No.:
- 162-0624
- Mfr. Part No.:
- NTA1215MC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 15V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 33mA | |
| Depth | 7.7mm | |
| Length | 15.24mm | |
| Series | NTA | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15V dc | ||
Product Type DC/DC Converter | ||
Output Current 33mA | ||
Depth 7.7mm | ||
Length 15.24mm | ||
Series NTA | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Dual Output Unregulated Isolated DC-DC Converter - SMD NTA Series
Isolated SMT DIP10 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
Related links
- Murata Power Solutions NTA DC/DC Converter, 15 V dc/ 33 mA Output
- Murata Power Solutions NTA DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions NTA DC/DC Converter, 9 V dc/ 55 mA Output
- Murata Power Solutions NTA DC/DC Converter, 5 V dc/ 100 mA Output
- Murata Power Solutions MEA1 DC/DC Converter, 15 V dc/ 33 mA Output
- Murata Power Solutions NMJ DC/DC Converter, 15 V dc/ 33 mA Output
- Murata Power Solutions NTA DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,
- Murata Power Solutions NTA DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
