Murata Power Solutions MGJ6 Isolated DC-DC Converter, ±24V dc/ 125mA Output, 9 → 18 V dc Input, 3W, Surface
- RS Stock No.:
- 135-6017
- Mfr. Part No.:
- MGJ6D12H24MC-R7
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 135-6017
- Mfr. Part No.:
- MGJ6D12H24MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±24V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 125mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.7kV dc | |
| Width | 22.61mm | |
| Depth | 14.05mm | |
| Length | 29.51mm | |
| Series | MGJ6 | |
| Load Regulation | 3% | |
| Standards Met | ANSI/AAMI ES60601-1, UL 60950 | |
| Maximum Temperature | +105°C | |
| Efficiency | 84% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±24V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 125mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Isolation Voltage 5.7kV dc | ||
Width 22.61mm | ||
Depth 14.05mm | ||
Length 29.51mm | ||
Series MGJ6 | ||
Load Regulation 3% | ||
Standards Met ANSI/AAMI ES60601-1, UL 60950 | ||
Maximum Temperature +105°C | ||
Efficiency 84% | ||
Minimum Temperature -40°C | ||
