Murata Power Solutions MGJ6 DC/DC Converter, 24V dc/ 125 mA, 36V dc Input, 18V Input 3 W, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 135-6013
- Mfr. Part No.:
- MGJ6D24H24MC-R7
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£17.19
(exc. VAT)
£20.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 23 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.19 |
| 5 - 9 | £16.68 |
| 10 - 24 | £16.16 |
| 25 - 49 | £15.64 |
| 50 + | £15.13 |
*price indicative
- RS Stock No.:
- 135-6013
- Mfr. Part No.:
- MGJ6D24H24MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Output Voltage 2 | 24V dc | |
| Number of Outputs | 2 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 5.7kV dc | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Weight | 14.4g | |
| Length | 29.51mm | |
| Depth | 14.05mm | |
| Standards/Approvals | ANSI, UL | |
| Series | MGJ6 | |
| Width | 22.61mm | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Output Voltage 2 24V dc | ||
Number of Outputs 2 | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 5.7kV dc | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Weight 14.4g | ||
Length 29.51mm | ||
Depth 14.05mm | ||
Standards/Approvals ANSI, UL | ||
Series MGJ6 | ||
Width 22.61mm | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Murata MGJ Series Isolated DC-DC Converter
Murata MGJ Series of isolated DC-DC converters offer an Ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
Features and Benefits
Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input 105 °C Max Temp -40 °C Min
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C
- Murata Power Solutions MGJ6 DC/DC Converter 24V dc Input 7-Pin
- Murata Power Solutions MGJ6 DC-DC Converter 18 → 36 V dc Input PCB Mount, +105°C
- Murata Power Solutions MGJ6 DC-DC Converter 18 → 36 V dc Input PCB Mount, +105°C
- Murata Power Solutions MGJ6 DC/DC Converter, 24 V dc/ 125 mA Output
- Murata Power Solutions MGJ6 DC-DC Converter 18 → 36 V dc Input Surface Mount,
