Murata Power Solutions MGJ6 Isolated DC-DC Converter, ±15V dc/ 300mA Output, 9 → 18 V dc Input, 1.5 W, 4.5 W,

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
135-6005
Mfr. Part No.:
MGJ6D121505SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1.5 W, 4.5 W

Input Voltage Nominal

12 V dc

Output Current

300mA

Mounting Type

PCB Mount

Number of Outputs

2

Package

SIP

Isolation Voltage

5.7kV dc

Depth

10.9mm

Length

38.89mm

Width

28.12mm

Series

MGJ6

Load Regulation

10%

Standards Met

ANSI/AAMI ES60601-1, cULus Recognised, UL 60950

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy