Murata Power Solutions MGJ6 Isolated DC-DC Converter, ±24V dc/ 125mA Output, 9 → 18 V dc Input, 3W, Surface

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-5361
Mfr. Part No.:
MGJ6D12H24MC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

125mA

Mounting Type

Surface Mount

Number of Outputs

2

Isolation Voltage

5.7kV dc

Width

22.61mm

Length

29.51mm

Depth

14.05mm

Series

MGJ6

Load Regulation

3%

Maximum Temperature

+105°C

Standards Met

ANSI/AAMI ES60601-1, UL 60950

Priced to Clear

Yes

Efficiency

84%

Minimum Temperature

-40°C