Murata Power Solutions NXE2 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C
- RS Stock No.:
- 123-4629
- Mfr. Part No.:
- NXE2S0505MC-R7
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-4629
- Mfr. Part No.:
- NXE2S0505MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 400mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | iLGA | |
| Isolation Voltage | 3kV dc | |
| Length | 12.7mm | |
| Width | 10.41mm | |
| Depth | 4.41mm | |
| Series | NXE2 | |
| Load Regulation | Maximum of 12% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Efficiency | 72% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 400mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package iLGA | ||
Isolation Voltage 3kV dc | ||
Length 12.7mm | ||
Width 10.41mm | ||
Depth 4.41mm | ||
Series NXE2 | ||
Load Regulation Maximum of 12% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 72% | ||
- COO (Country of Origin):
- GB
Murata NXE Series Isolated DC-DC Converter
Murata NXE series are a cost effective low profile, fully automated surface mounted isolated DC-DC converters. The NXE series are constructed with a substrate embedded transformer, providing increased product longevity & reliability within a halogen-free package.
The NXE series are designed with an industrial standard footprint, so retro fitting is possible or can be designed into new applications without any hassle.
Features and Benefits
Hi Pot Test 3k V dc isolation.
Industry standard footprint.
Halogen free.
Lower profile compared to conventional converters.
Sustrate embedded transformer.
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions NXE2 DC/DC Converter, 5 V dc/ 400 mA Output
- TRACOPOWER TSH DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C Max Temp
- Murata Power Solutions NXE2 DC/DC Converter 12V Input 2 W 85 °C Max Temp -40 °C Min Temp,
- XP Power ISM02 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount
- Recom R2S DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp -40°C
- Murata Power Solutions NDL DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
- XP Power ISH DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- Murata Power Solutions NXE2 DC/DC Converter 12V dc Input 85 °C Max Temp -40 °C Min
