Murata Power Solutions NXE1 DC-DC Converter, 5V dc/ 200mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount,

Discontinued
RS Stock No.:
123-4628
Mfr. Part No.:
NXE1S0305MC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

iLGA

Isolation Voltage

3kV dc

Length

12.7mm

Depth

4.36mm

Width

10.41mm

Series

NXE1

Load Regulation

Maximum of 13%

Standards Met

ANSI/AAMI ES60601-1, UL 60950

Maximum Temperature

+85°C

Efficiency

70%

Minimum Temperature

-40°C

COO (Country of Origin):
GB

Murata NXE Series Isolated DC-DC Converter


Murata NXE series are a cost effective low profile, fully automated surface mounted isolated DC-DC converters. The NXE series are constructed with a substrate embedded transformer, providing increased product longevity & reliability within a halogen-free package.
The NXE series are designed with an industrial standard footprint, so retro fitting is possible or can be designed into new applications without any hassle.


Features and Benefits

Hi Pot Test 3k V dc isolation.
Industry standard footprint.
Halogen free.
Lower profile compared to conventional converters.
Sustrate embedded transformer.


Murata Power Solutions - 0.75W to 15W

Related links