Dickson SM325 Data Logger, CF Card, Serial, USB
- RS Stock No.:
- 539-1862
- Mfr. Part No.:
- SM325
- Brand:
- Dickson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 539-1862
- Mfr. Part No.:
- SM325
- Brand:
- Dickson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickson | |
| Model Number | SM325 | |
| Number of Input Channels | 1 | |
| Sensor Type | K, Thermistor | |
| Measurement Parameters | Temperature | |
| Interface Type | CF Card, Serial, USB | |
| Maximum Temperature Measurement | +70 °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±1 °C | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Display Type | LCD | |
| Battery Life | 6 month | |
| Includes | AA Battery x 4, User Manual, Wire Probe x 4 | |
| Number of Readings Per Channel | 16000 | |
| Temperature Measurement Resolution | 0.1° | |
| Alarm | Yes | |
| Battery Type | AA | |
| Dimensions | 40.64 x 101.6 x 76.2mm | |
| Select all | ||
|---|---|---|
Brand Dickson | ||
Model Number SM325 | ||
Number of Input Channels 1 | ||
Sensor Type K, Thermistor | ||
Measurement Parameters Temperature | ||
Interface Type CF Card, Serial, USB | ||
Maximum Temperature Measurement +70 °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±1 °C | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Display Type LCD | ||
Battery Life 6 month | ||
Includes AA Battery x 4, User Manual, Wire Probe x 4 | ||
Number of Readings Per Channel 16000 | ||
Temperature Measurement Resolution 0.1° | ||
Alarm Yes | ||
Battery Type AA | ||
Dimensions 40.64 x 101.6 x 76.2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
SM300 Series
The SM300 series of temperature data loggers with jumbo display offer key features including; high/low alarm, min./max. display, super high-speed USB 2.0 connectivity, one step data transfer using removeable SD flash memory cards and 1 second sample rate.
Note
A016 software and USB download cable available RS 539-1890

