- RS Stock No.:
- 187-5019
- Mfr. Part No.:
- SEFRAM LOG 1620
- Brand:
- Sefram
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£268.75
(exc. VAT)
£322.50
(inc. VAT)
Units | Per unit |
1 + | £268.75 |
- RS Stock No.:
- 187-5019
- Mfr. Part No.:
- SEFRAM LOG 1620
- Brand:
- Sefram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
A simple and convenient solution for temperature and humidity monitoring with LCD display
Temperature range -40°C to +85°C
Humidity range from 1% to 99%
Dual LCD screen
Memory: up to 50.000 records
USB interface for downloading records
PC application software supplied
Programmable alarms (HI, Lo)
Simple and easy-to-use
Built-in hanging system
Humidity range from 1% to 99%
Dual LCD screen
Memory: up to 50.000 records
USB interface for downloading records
PC application software supplied
Programmable alarms (HI, Lo)
Simple and easy-to-use
Built-in hanging system
Specifications
Attribute | Value |
---|---|
Model Number | LOG 1620 |
Measurement Parameters | Temperature |
Sensor Type | Capacitive |
Interface Type | USB |
Data Logger Type | Temperature |
Calibrated | UKAS |
Maximum Temperature Measurement | +85 °C |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±1 °C |
IP Rating | IP65 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Display Type | LCD |
Alarm | Yes |
Includes | Battery, Manual, PC Software, USB Cable |
Temperature Measurement Resolution | 0.1°C |
Battery Type | Lithium Battery |