Transcend DrivePro Body 10 Dash Cam

Unavailable
RS will no longer stock this product.
RS Stock No.:
918-2637
Mfr. Part No.:
TS32GDPB10A
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

DrivePro Body 10

Incident Detection

Yes

Night Vision

Yes

Microphone

Yes

Battery Life

210min

Memory Card Format

MicroSDHC

Dimensions

88.4 x 52.2 x 19.6mm

Weight

108g

Resolution

1920 x 1080pixels

COO (Country of Origin):
TW