Phoenix Contact, VS-BU-LK-3.6/22.8/2.6 Series, Female Solder Cup D-Sub Connector Contact, Gold Power
- RS Stock No.:
- 881-8180
- Mfr. Part No.:
- 1688256
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 100 units)*
£472.40
(exc. VAT)
£566.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £4.724 | £472.40 |
| 200 + | £4.596 | £459.60 |
*price indicative
- RS Stock No.:
- 881-8180
- Mfr. Part No.:
- 1688256
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 2A | |
| Contact Type | Power | |
| Series | VS-BU-LK-3.6/22.8/2.6 | |
| Termination Type | Solder Cup | |
| Length | 22.98mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 2A | ||
Contact Type Power | ||
Series VS-BU-LK-3.6/22.8/2.6 | ||
Termination Type Solder Cup | ||
Length 22.98mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Power contacts, for D-SUB combination inserts, socket, solder cup, straight, rated current 20 A, gold-plated
