Harting Female Crimp D-Sub Connector Power Contact, Gold Power, 14 → 12 AWG
- RS Stock No.:
- 740-7322
- Mfr. Part No.:
- 09691825421
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-7322
- Mfr. Part No.:
- 09691825421
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Wire Size | 14 → 12 AWG | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Method | Crimp | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Current Rating | 20A | |
| Length | 23mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Wire Size 14 → 12 AWG | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Method Crimp | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Current Rating 20A | ||
Length 23mm | ||
Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications
A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.
Performance level 3
Standards
DIN 41 652 T1
D-Sub Mixed - Harting
