TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG

Subtotal (1 pack of 10 units)*

£1.03

(exc. VAT)

£1.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21,160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.103£1.03

*price indicative

Packaging Options:
RS Stock No.:
718-1106
Distrelec Article No.:
304-49-373
Mfr. Part No.:
1658538-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Phosphor Bronze

Current

1.2A

Contact Plating

Gold over Nickel

Maximum Contact Resistance

15mΩ

Contact Type

Signal

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.2mm²

Series

AMPLIMITE HDP-20

Contact Size

20

Termination Type

Crimp

Length

14.35mm

Standards/Approvals

No

Maximum Wire Size AWG

24AWG

Minimum Wire Size AWG

28AWG

TE Connectivity HDP-20 Crimp Contacts


The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF

• Pin diameter: 0.04 (1.02)

• Gold plated for quality

Compatible Tools:

Crimp Tool – 446-816

Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy