TE Connectivity, AMPLIMITE HD-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold, 28 → 24 AWG

Bulk discount available

Subtotal 250 units (supplied on a reel)*

£30.25

(exc. VAT)

£36.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
250 - 740£0.121
750 - 1990£0.118
2000 - 3990£0.098
4000 +£0.093

*price indicative

Packaging Options:
RS Stock No.:
718-0894P
Mfr. Part No.:
166054-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Contact Material

Brass

Wire Size

28 → 24 AWG

Contact Plating

Gold

Termination Method

Crimp

Maximum Contact Resistance

15mΩ

Series

AMPLIMITE HD-20

Contact Size

20

Current Rating

6A

Length

14.9mm