Phoenix Contact, HC-M-EMV Series, size 24 to 20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Turned 24 AWG
- RS Stock No.:
- 267-1897
- Distrelec Article No.:
- 304-23-216
- Mfr. Part No.:
- 1418788
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£96.50
(exc. VAT)
£115.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.965 | £96.50 |
*price indicative
- RS Stock No.:
- 267-1897
- Distrelec Article No.:
- 304-23-216
- Mfr. Part No.:
- 1418788
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 5A | |
| Contact Type | Turned | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Series | HC-M-EMV | |
| Contact Size | 24 to 20 AWG | |
| Length | 13.7mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 5A | ||
Contact Type Turned | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Series HC-M-EMV | ||
Contact Size 24 to 20 AWG | ||
Length 13.7mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- CH
The Phoenix Contact D-SUB crimp contact is standard contact for D-SUB contact inserts.
Copper alloy is contact material
