TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- RS Stock No.:
- 164-3127
- Distrelec Article No.:
- 304-63-087
- Mfr. Part No.:
- 1658543-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£462.00
(exc. VAT)
£554.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.462 | £462.00 |
*price indicative
- RS Stock No.:
- 164-3127
- Distrelec Article No.:
- 304-63-087
- Mfr. Part No.:
- 1658543-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Socket | |
| Minimum Wire Size mm² | 0.15mm² | |
| Maximum Wire Size mm² | 0.4mm² | |
| Series | AMPLIMITE HDP-20 | |
| Contact Size | 20 | |
| Termination Type | Crimp | |
| Length | 14.1mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Contact Type Socket | ||
Minimum Wire Size mm² 0.15mm² | ||
Maximum Wire Size mm² 0.4mm² | ||
Series AMPLIMITE HDP-20 | ||
Contact Size 20 | ||
Termination Type Crimp | ||
Length 14.1mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
- COO (Country of Origin):
- US
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
