Phoenix Contact Female Solder D-Sub Connector Contact, Gold Socket
- RS Stock No.:
- 638-802
- Mfr. Part No.:
- 1655289
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£335.87
(exc. VAT)
£403.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £335.87 | £6.717 |
*price indicative
- RS Stock No.:
- 638-802
- Mfr. Part No.:
- 1655289
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Contact Type | Socket | |
| Termination Type | Solder | |
| Length | 31.19mm | |
| Standards/Approvals | UL Recognised, E118976 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Contact Type Socket | ||
Termination Type Solder | ||
Length 31.19mm | ||
Standards/Approvals UL Recognised, E118976 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D SUB contact support designed to provide reliable connections in various electronic applications. Featuring a shell size 1 and accommodation for two combined contacts, this product stands out for its exceptional build quality and precision engineering. It is specifically tailored for panel mounting frames, thus ensuring ease of installation and maintenance. The design includes a fixing method that utilises 4 40 UNC threads and solder pins, enhancing its usability and robustness. This durable component guarantees longevity and efficacy in connectivity solutions, setting a high standard for performance in the industrial sector.
Robust metal housing guarantees durability for long term use
Meets strict environmental compliance standards for peace of mind
Versatile operational capabilities in extreme temperature conditions
Screw mounting facilitates easy installation and adjustments
Compatible with IP67 sleeve housing enhancing connection security
