Phoenix Contact Male Plug-In D-Sub Connector Contact, Gold Pin
- RS Stock No.:
- 535-374
- Mfr. Part No.:
- 1688858
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£29.13
(exc. VAT)
£34.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £29.13 | £2.913 |
| 5 + | £28.33 | £2.833 |
*price indicative
- RS Stock No.:
- 535-374
- Mfr. Part No.:
- 1688858
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Current | 5A | |
| Contact Plating | Gold | |
| Contact Type | Pin | |
| Length | 31.2mm | |
| Termination Type | Plug-In | |
| Standards/Approvals | UL Recognised Approval ID: E118976 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Current 5A | ||
Contact Plating Gold | ||
Contact Type Pin | ||
Length 31.2mm | ||
Termination Type Plug-In | ||
Standards/Approvals UL Recognised Approval ID: E118976 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D SUB contact support is meticulously engineered for efficient connectivity in various electronic applications. Designed with a shell size of 1, it accommodates up to nine signal contacts, ensuring versatility for crimp connections in straight configurations. Its compatibility with both panel mounting frames and sleeve housings further enhances its adaptability, making it an ideal choice for those seeking robust and dependable connection solutions in diverse settings.
Constructed to withstand demanding environmental conditions
Offers secure and reliable electrical connectivity for various devices
Supports compliance with industry standards for safety and performance
Made from high quality materials for enhanced durability and longevity
Lightweight design for effortless integration into existing setups
