FCT from Molex, 173112 Series, Male D Sub Contact, Gold over Nickel

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£6.62

(exc. VAT)

£7.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£6.62
10 - 24£6.10
25 +£5.50

*price indicative

RS Stock No.:
533-297
Distrelec Article No.:
144-17-259
Mfr. Part No.:
1731120046
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Gender

Male

Product Type

D Sub Contact

Contact Material

Copper Alloy

Current

2A

Contact Plating

Gold over Nickel

Series

173112

Standards/Approvals

Molex Product Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, chemSHERPA, RoHS, REACH, Low-Halogen

RoHS Status: Exempt

COO (Country of Origin):
CH