Molex, 172704 Series, size 8 Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 20 AWG

Subtotal (1 pack of 100 units)*

£231.25

(exc. VAT)

£277.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£231.25£2.313

*price indicative

RS Stock No.:
507-583
Distrelec Article No.:
304-56-095
Mfr. Part No.:
172704-0154
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

D-Sub Connector Power Contact

Contact Material

Copper Alloy

Current

10A

Contact Plating

Gold over Nickel

Contact Type

Power

Series

172704

Contact Size

8

Termination Type

Solder Cup

Standards/Approvals

IPC 1752A Class D, IPC 1752A Class C, IEC-62474

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

20AWG

COO (Country of Origin):
DE
The Molex FCT High Power Contact is an innovative solution designed for demanding applications requiring reliable electrical performance. This female, straight contact features high-quality materials such as a copper alloy for the contact and a gold-over-nickel plating which enhances durAbility and conductivity. With its Ability to handle up to 10.0A, it is engineered to cater to various wire sizes from 16 to 20 AWG, making it versatile for different configurations. Designed to excel in both efficiency and ease of use, this solution is Ideal for industries seeking robust electrical connections in mixed layout connectors. With a focus on quality and compliance, it meets stringent standards to ensure operational reliAbility in challenging environments.

Constructed with premium copper alloy for optimal conductivity

Gold-over-nickel plating ensures resistance against corrosion

Can accommodate various wire sizes, enhancing versatility

Designed for easy solder cup termination for quicker installations

Operates effectively across a wide temperature range, ensuring reliability in varied conditions

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy