TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug, with 4-40 UNC, Female Screw Lock
- RS Stock No.:
- 871-9800
- Mfr. Part No.:
- 5748953-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-9800
- Mfr. Part No.:
- 5748953-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 25 | |
Gender | Male | |
Body Orientation | Right Angle | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Mounting Hardware | 4-40 UNC, Female Screw Lock | |
Housing Material | Nylon | |
Voltage Rating | 250.0 V | |
Series | Amplimite HD-20 | |
Contact Plating | Gold | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC, Female Screw Lock | ||
Housing Material Nylon | ||
Voltage Rating 250.0 V | ||
Series Amplimite HD-20 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- MX
AMPLIMITE HD-20 All-Plastic, 590 Mount Series, Board Mount D-Sub Connectors
AMPLIMITE HD-20 590 series right angle posted PCB mount d-sub plug and socket connectors with black all-plastic 94V-0 rated thermoplastic housings and pre-loaded with size 20 DF posted contacts.
These AMPLIMITE HD-20 590 series plastic d-sub plug and receptacle connectors are available various mounting hardware options and contact platings. Please see table for details.
These AMPLIMITE HD-20 590 series plastic d-sub plug and receptacle connectors are available various mounting hardware options and contact platings. Please see table for details.
Note
Recommended PCB thickness is 2.36mm max.
TE Connectivity AMPLIMITE D-Subminiature Connectors