3M 8300 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 827-7680
- Distrelec Article No.:
- 304-22-936
- Mfr. Part No.:
- 8315-6003
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.41
(exc. VAT)
£12.49
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £10.41 |
| 10 - 24 | £9.37 |
| 25 - 49 | £8.54 |
| 50 - 99 | £8.03 |
| 100 + | £7.39 |
*price indicative
- RS Stock No.:
- 827-7680
- Distrelec Article No.:
- 304-22-936
- Mfr. Part No.:
- 8315-6003
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1kV ac | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Series | 8300 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1kV ac | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Series 8300 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 1.27mm | ||
3M D-Sub Connector, Right-Angle Orientation, 28 to 26AWG - 8300 Series - 8315-6003
To link a cable to your PCB, reach for this D-sub connector from 3M. Its contacts are made from highly conductive copper alloy and are plated with robust gold over nickel, so you can be sure of corrosion resistance, as well as reliable power and signal transmissions. Thanks to its 15-way design and dimensions of 39.4 (L) x 16.5 (W) x 12.4mm (D), this unit lets you make multiple connections from a compact housing.
Features & Benefits
• Right-angle orientation to fit into awkward spaces
• UL 94V-0 flammability rating indicates embers will stop burning in 10 seconds
• Tough PBT housing offers insulation protection to prevent electric hazards
• 1.27mm pitch for wide compatibility
Applications
• Computer peripherals
• Audio-visual devices
• Measuring instruments
How do I attach cables to this connector?
As this connector features IDC termination, its sharp contact points pierce your wire insulation to reach the conductors, eliminating the need to strip it first.
Class II D Metal Shell Connectors
From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.
Features and Benefits
• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell
For Use With:
• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole);• Strain Relief has to be ordered separately see
• 121-2816 is a strain relief for 9 way d-sub connectors
• 121-2822 is a strain relief for 15 way d-sub connectors
• 121-2838 is a strain relief for 25 way d-sub connectors
• 121-2844 is a strain relief for 37 way d-sub connectors
• 121-2850 is a strain relief for 50 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
XXXX-XXX0 part numbers have a Ø3.05 mm flange hole
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
Related links
- 3M 8300 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8300 9 Way Right Angle 2.8 mm Pitch Cable D-Sub Connector Female
- 3M 8300 25 Way Right Angle 2.8 mm Pitch Cable D-Sub Connector Female
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8300 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8300 15 Way Straight 1.384 mm Pitch Wire D-Sub Connector Female
- 3M 8237 37 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
