3M 8237 37 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 827-7671
- Mfr. Part No.:
- 8237-6003
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£5.646
(exc. VAT)
£6.775
(inc. VAT)
- RS Stock No.:
- 827-7671
- Mfr. Part No.:
- 8237-6003
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | 8237 | |
| Contact Size | 26 AWG | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series 8237 | ||
Contact Size 26 AWG | ||
Pitch 2.76mm | ||
3M 8200 Series D-sub Connector, 37 Contacts, Right Angle Body Orientation - 8237-6003
This D-sub connector features a right-angle design and is specifically engineered for cable mounting applications. It is equipped with 37 contacts and constructed from durable PBT housing, making it a reliable choice for various electronic connections. The connector measures 69.4mm in length, 16.5mm in width, and 12.4mm in depth, ensuring a compact fit in tight spaces.
Features & Benefits
• High-density design optimises space and improves connectivity
• Copper alloy contacts offer superior conductivity and durability
• IDC termination method simplifies installation and maintenance
• Rated for 1 A current, ensuring efficient performance
• Wide temperature range from -55°C to +105°C enhances usability
• Low-profile construction allows integration into space-constrained designs
Applications
• Utilised in automation systems for reliable connections
• Suitable for electronic assemblies requiring high-density configurations
• Employed in electrical control panel installations
• Used with electronic equipment in mechanical industries
• Ideal for needing effective EMI/ESD protection
What is the significance of the right-angle orientation in this connector?
The right-angle orientation facilitates easier routing of wires in tight spaces, simplifying installation and enhancing the overall aesthetics of your panel layout.
How does the IDC termination method benefit users?
The IDC termination method allows for quicker assembly and reduces potential errors in the connection process, leading to increased reliability in performance.
What materials are used in the contacts and housing?
The contacts are made of copper alloy with gold over nickel plating for optimal conductivity, while the housing is crafted from robust PBT to withstand various environmental conditions.
Can this connector handle high voltage applications?
Yes, it is rated for a voltage of 1000 V, making it suitable for various high voltage applications where safety and performance are crucial.
Is there any specific care required for maintaining this connector?
Regular inspection for corrosion, ensuring clean connections, and avoiding excessive mechanical stress will help maintain its performance and longevity in operational environments.
Related links
- 3M 8337 37 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 37 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- 3M 8300 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8300 9 Way Right Angle 2.8 mm Pitch Cable D-Sub Connector Female
- 3M 8300 25 Way Right Angle 2.8 mm Pitch Cable D-Sub Connector Female
- 3M 8309 9 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 37 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Male
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector

