3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 827-7539
- Mfr. Part No.:
- 8209-6000
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.43
(exc. VAT)
£8.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 195 unit(s) shipping from 08 July 2026
- Plus 425 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.43 |
| 10 - 24 | £6.67 |
| 25 - 49 | £6.10 |
| 50 - 99 | £5.71 |
| 100 + | £5.28 |
*price indicative
- RS Stock No.:
- 827-7539
- Mfr. Part No.:
- 8209-6000
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 500.0V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Contact Material | Copper Alloy | |
| Series | 8200 | |
| Contact Plating | Gold over Nickel | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 500.0V | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Contact Material Copper Alloy | ||
Series 8200 | ||
Contact Plating Gold over Nickel | ||
Pitch 1.27mm | ||
3M Right Angle Cable Mount D-Sub Connector Plug, 9 Way, 1.27mm Pitch - 8200 Series - 8209-6000
This sturdy D-sub connector from 3M is a reliable solution for communication between a computer and display device in extreme environments. It consists of a tin-plated steel shell for improved resistance to corrosion and thanks to its copper contacts, you can be sure of a seamless connection. This connector also features dimples to provide shielding from electromagnetic interference and electrostatic discharge, guaranteeing you safe and noiseless signal transmission. This component is suitable for heavy-duty industrial applications in the engineering, automation and medical fields.
• 1A current rating for heavy-duty application• Four mounting options for installation flexibility • Stainless steel strain-relief material prevents damage to the cable • Glass-filled polyester insulating material for electrical safety• Wide operating temperature range between -55°C and +105°C, for use in demanding conditions
Applications
• Construction sites• Ultrasound devices in hospitals • Industrial computers
Is this component flame resistant?
This component is UL 94V-0 (Underwriters Laboratory standard) rated, meaning that in the event of a fire, it will stop burning after 10 seconds. This makes it suitable for use in potentially hazardous industrial environments.
Class II D Metal Shell Connectors
From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.
Features and Benefits
• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell
For Use With:
• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole);• Strain Relief has to be ordered separately see
• 121-2816 is a strain relief for 9 way d-sub connectors
• 121-2822 is a strain relief for 15 way d-sub connectors
• 121-2838 is a strain relief for 25 way d-sub connectors
• 121-2844 is a strain relief for 37 way d-sub connectors
• 121-2850 is a strain relief for 50 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
XXXX-XXX0 part numbers have a Ø3.05 mm flange hole
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
Related links
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 9 Way Straight 1.384 mm Pitch Wire D-Sub Connector Male
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8300 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8300 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
