Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Straight Screw D-Sub Connector, with Screw Female
- RS Stock No.:
- 802-7750
- Distrelec Article No.:
- 304-23-183
- Mfr. Part No.:
- 1688861
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£3.04
(exc. VAT)
£3.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 111 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.04 |
| 10 - 24 | £2.64 |
| 25 - 49 | £2.53 |
| 50 - 99 | £2.39 |
| 100 + | £2.27 |
*price indicative
- RS Stock No.:
- 802-7750
- Distrelec Article No.:
- 304-23-183
- Mfr. Part No.:
- 1688861
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Mounting Hardware | Screw | |
| Housing Material | Metal | |
| Voltage | 125.0V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Standards/Approvals | CHINA RoHS, EAC, EU REACH, EU RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | VS-09-BU-DSUB-CD-B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Mounting Hardware Screw | ||
Housing Material Metal | ||
Voltage 125.0V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Standards/Approvals CHINA RoHS, EAC, EU REACH, EU RoHS | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Series VS-09-BU-DSUB-CD-B | ||
- COO (Country of Origin):
- DE
Phoenix Contact VS-09-BU-DSUB-CD-B Series D-Sub Connector, 9 Contacts, Female - 1688861
This D-sub connector is specifically designed for a range of applications requiring reliable connections in demanding environments. With precise dimensions of 31.19mm in length, 17.9mm in width, and 12.93mm in depth, this female D-sub connector accommodates nine contacts and features a straight body orientation. The metal housing ensures durability while supporting various termination methods, including solder.
Features & Benefits
• Compatible with IP67 sleeve housing for enhanced protection
• Designed for easy assembly with crimp contacts
• Supports a current rating of 5A at 20°C
• Capable of operating in temperatures from -55°C to +130°C
• Features screw mount for secure panel installation
• Utilises a solder termination method for solid connections
Applications
• Employed in automation control systems for reliable signalling
• Utilised in electrical enclosures requiring secure connections
• Ideal for mechanical systems requiring high-temperature resistance
• Works with panel-mount frames and sleeves for varied setups
• Used in telecommunications equipment for effective data transmission
What environmental ratings does this connector possess?
It is rated for IP20 protection, making it suitable for internal applications where minimal exposure to dust and moisture is expected.
What is the significance of the metal housing in enhanced performance?
The metal housing provides robust physical protection, ensuring reliability in demanding conditions, and supports higher durability against mechanical stress.
How does the solder termination method benefit installation?
Solder termination ensures a strong, permanent connection, reducing the risk of disconnections due to vibrations or external factors.
What are the voltage ratings associated with this connector?
It has a voltage rating of 125V for standard applications and is rated up to 400V in compliance with IEC standards for enhanced safety in electrical installations.
How many insertion cycles can the contacts withstand?
The contacts are designed for at least 500 insertion and withdrawal cycles, ensuring longevity in applications requiring frequent connections.
D-Sub - Connector Accessories
Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.
Crimp or Solder pins
Various positions available
Related links
- Phoenix Contact VS-09-BU-DSUB-2P D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB-FK 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB-HD-EG 15 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB/9-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Female
- Phoenix Contact VS-15-BU-DSUB-CD-MG D-Sub Connector
- Phoenix Contact VS-15-ST-DSUB-CD-MG 15 Way Straight Screw Contact Insert Male
- Phoenix Contact VS-09-SET-EMV 9 Way 45° Screw D-Sub Connector Male
- Phoenix Contact VS-09-ST-DSUB-2P D-Sub Connector
