Phoenix Contact VS-09-ST-DSUB-HD-EG 15 Way Straight D-Sub Connector Male
- RS Stock No.:
- 802-7630
- Mfr. Part No.:
- 1655111
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.00
(exc. VAT)
£10.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 25 May 2026
- Plus 55 unit(s) shipping from 25 May 2026
- Plus 110 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.00 |
| 10 - 24 | £7.80 |
| 25 - 49 | £7.42 |
| 50 - 99 | £7.06 |
| 100 + | £6.68 |
*price indicative
- RS Stock No.:
- 802-7630
- Mfr. Part No.:
- 1655111
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 3A | |
| Connector Gender | Male | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, EAC, EU REACH, EU RoHS | |
| Contact Material | Copper Alloy | |
| Series | VS-09-ST-DSUB-HD-EG | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 3A | ||
Connector Gender Male | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, EAC, EU REACH, EU RoHS | ||
Contact Material Copper Alloy | ||
Series VS-09-ST-DSUB-HD-EG | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Phoenix Contact VS-09-ST-DSUB-HD-EG Series D-sub Connector, Steel Housing Material, Solder Termination Method - 1655111
This D-sub Connector from Phoenix Contact is designed with precision and durability. The straight, yellow connector features a sturdy steel housing and 15 contacts, ensuring reliable connectivity for your applications. It is a high-quality solution for electronic needs.
Features & Benefits
• Sturdy steel housing for durability
• Straight body orientation for easy installation
• Vibrant yellow colour for easy identification
• 15 contacts for reliable connections
• Solder termination method for secure connections
Applications
• Designed for panel mounting frames
• Ideal for use in industrial automation
• Suitable for electronic applications requiring a secure connection
• Can be used for projects requiring a D-sub connector with 15 contacts
Can it be used in industrial settings?
Yes, the Phoenix Contact D-sub Connector is reliable for industrial automation applications due to its durability and reliable connections.
Will it work for projects requiring 15 contacts?
Yes, this connector is specifically designed with 15 contacts to meet the needs of projects requiring multiple connections.
Is it easy to install?
Yes, the straight body orientation and solder termination method make installation a breeze, even for those new to electronic connectors.
Related links
- Phoenix Contact VS-09-BU-DSUB-HD-EG 15 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-ST-DSUB/10-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact VS-09-ST-DSUB-2P D-Sub Connector
- Phoenix Contact VS-09-ST-DSUB-EG 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-15-BU-DSUB-HD-EG 1655166 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 3 mm Mount
- Phoenix Contact VS-15-ST-DSUB/16-MPT-0.5 15 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact VS-25-ST-DSUB/25-MPT-0.5 25 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact VS-09-IBS-ST 9 Way 45° D-Sub Connector Male
