TE Connectivity Amplimite HDE-20 25 Way D-sub Connector
- RS Stock No.:
- 782-9473
- Mfr. Part No.:
- 749810-9
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-9473
- Mfr. Part No.:
- 749810-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 25 | |
Body Orientation | Straight | |
Termination Method | IDC | |
Housing Material | Glass Fibre Reinforced Nylon/PET | |
Contact Plating | Gold over Nickel | |
Contact Material | Phosphor Bronze | |
Series | Amplimite HDE-20 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Housing Material Glass Fibre Reinforced Nylon/PET | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Series Amplimite HDE-20 | ||
- COO (Country of Origin):
- US
AMPLIMITE D-sub Connector, HDE-20 IDC Series, Metal Shell, Plug Kits
These AMPLIMITE D-sub Connector, HDE-20 IDC Series, Metal Shell, Plug Kit contacts accept 22-26 AWG cable. Four grommets for different cable diameters are supplied with these HDE-20 IDC Series, Metal Shell, Plug Kits except stock number 798-1489 which has an expanding grommet.
TE Connectivity AMPLIMITE D-Subminiature Connectors