TE Connectivity Amplimite 90 62 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 782-6124
- Mfr. Part No.:
- 206502-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-6124
- Mfr. Part No.:
- 206502-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 62 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| D Connector Type | High Density D-Sub | |
| Termination Method | Crimp | |
| Housing Material | Steel | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | Amplimite 90 | |
| Contact Size | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 62 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
D Connector Type High Density D-Sub | ||
Termination Method Crimp | ||
Housing Material Steel | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series Amplimite 90 | ||
Contact Size 4 | ||
- COO (Country of Origin):
- US
