3M SDR 122 26 Way Right Angle SMT Micro-D PCB Connector Socket, 0.8mm Pitch
- RS Stock No.:
- 770-9202
- Mfr. Part No.:
- 12226-8200-00 FR
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 770-9202
- Mfr. Part No.:
- 12226-8200-00 FR
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 26 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Pitch | 0.8mm | |
| Current Rating | 500mA | |
| Length | 24.8mm | |
| Width | 16.7mm | |
| Depth | 5mm | |
| Series | SDR 122 | |
| Contact Material | Copper Alloy | |
| Dimensions | 24.8 x 16.7 x 5mm | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 26 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Pitch 0.8mm | ||
Current Rating 500mA | ||
Length 24.8mm | ||
Width 16.7mm | ||
Depth 5mm | ||
Series SDR 122 | ||
Contact Material Copper Alloy | ||
Dimensions 24.8 x 16.7 x 5mm | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
