3M MDR 102 40 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£8.00

(exc. VAT)

£9.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£8.00
10 - 24£7.21
25 - 49£6.56
50 - 99£6.18
100 +£5.68

*price indicative

RS Stock No.:
770-9145
Mfr. Part No.:
10240-55G3PC
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

40

Product Type

D-Sub Connector

Current

1A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

M2.5 Screw

Housing Material

Polycyclohexylenedimethylene Terephthalate

Voltage

500V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

MDR 102

Pitch

1.27mm

COO (Country of Origin):
JP

90° Panel Mount PCB I/O Receptacles


These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. For the main body/insulation material and mounting variations of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles see below.

Features and Benefits


• Mates with cable mounting solder plugs, series stock no. 515-7460

• Excellent EMI/ESD protection

• PCB mounting right angle sockets with retention by Screw or Ground Locks

• Panel retention by Metric or UNC threads

Available in this range:


102xx-52xx: Zinc Alloy body

102xx-55xx: PCT Insulator with Steel Nickel plated Shroud

102xx-520x: M2.6 Panel and Screw lock

102xx-521x: M2.5 Panel and Screw lock

102xx-55Bx: M2.5 Panel with Ground lock type 1 (3.8 mm)

102xx-55Fx: M2.6 Panel with Ground lock type 3 (2.3 mm)

102xx-55Gx: M2.5 Panel with Ground lock type 3 (2.3 mm)

102xx-55Hx: #4-40 Panel with Ground lock type 3 (2.3 mm)

102xx-xxx2: 3.9 mm long solder Tail

102xx-xxx3: 2.8 mm long solder Tail

What is a D-Sub Connector used for?


D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)


Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life

Finger releasable latching backshells for cable mounting applications

A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

Note

The thickness of the wiping area Gold plating is determined by the Manufacturers Part Number, those ending in PL have 0.2 μm , those ending in PE have 0.5 μm and those ending in PC have 0.76 μm.

Related links