3M, 101 1.27mm Pitch 50 Way Mini D Ribbon IDC Connector, Plug, Steel Shell
- RS Stock No.:
- 770-9048
- Mfr. Part No.:
- 10150-8000EE
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.58
(exc. VAT)
£7.90
(inc. VAT)
- RS Stock No.:
- 770-9048
- Mfr. Part No.:
- 10150-8000EE
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 50 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Pitch | 1.27mm | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Housing Material | Steel | |
| Length | 41.9mm | |
| Width | 11.1mm | |
| Depth | 10mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Dimensions | 41.9 x 11.1 x 10mm | |
| Series | 101 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 50 | ||
Gender Male | ||
Body Orientation Straight | ||
Pitch 1.27mm | ||
Termination Method IDC | ||
Current Rating 1A | ||
Housing Material Steel | ||
Length 41.9mm | ||
Width 11.1mm | ||
Depth 10mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Dimensions 41.9 x 11.1 x 10mm | ||
Series 101 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP

