TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Male

Bulk discount available

Subtotal 25 units (supplied in a tube)*

£145.50

(exc. VAT)

£174.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 78 unit(s), ready to ship

Units
Per unit
25 - 74£5.82
75 - 199£5.66
200 - 399£5.51
400 +£5.37

*price indicative

Packaging Options:
RS Stock No.:
756-1076P
Mfr. Part No.:
5745182-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

3.05 mm Mount Hole

Housing Material

Glass Filled Nylon

Voltage

250.0V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

AMPLIMITE HD-20

Contact Material

Brass

Contact Plating

Gold over Nickel

Pitch

2.743mm

AMPLIMITE D-Sub Connector, HD-20 Series, Full Metal Shell, PCB Mount, Straight Posted


AMPLIMITE HD-20 series straight posted PCB mount D-Sub connectors with tin plated steel full metal shells and 94V-0 black thermoplastic inserts preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with gold plating. For additional data please refer to table.

TE Connectivity AMPLIMITE D-Subminiature Connectors