3M MDR 102 26 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£10.71

(exc. VAT)

£12.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£10.71
10 - 24£9.64
25 - 49£8.79
50 - 99£8.24
100 +£7.61

*price indicative

Packaging Options:
RS Stock No.:
749-4907
Mfr. Part No.:
N10226-52B2PC
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

26

Product Type

D-Sub Connector

Orientation

Right Angle

Current

1A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

M2.5 Screw

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

Voltage

500V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

MDR 102

Pitch

1.27mm

COO (Country of Origin):
JP

Metal Bodied 90° Panel Mount PCB I/O Receptacles (MDR)


These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch (1.27 mm) pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. The material of the main body of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles is metal.

Features and Benefits


• Wiper-on-wiper contact for reliable repetitive plugging

• Rugged die cast metal case construction

• SMT compatible PCT insulator material

• Screw or ground lock for reliable PCB retention

Manufacturers Part Numbers ending in PC have 0.76 μm Gold plating on the wiping area.

N102xx-xx1x: M2.5 Panel and Screw locks

N102xx-xx4x: #4-40 UNC Panel and Screw locks

N102xx-xxBx: M2.5 Panel + Ground lock type 1

N102xx-xxEx: #4-40 UNC Panel + Ground lock type 1

N102xx-xxGx: M2.5 Panel + Ground lock type 3

N102xx-xxx2: 3.9 mm long solder Tail

N102xx-xxx3: 2.8 mm long solder Tail

What are D-Sub Connectors used for?


D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)


Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life

Finger releasable latching backshells for cable mounting applications

A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy