TE Connectivity AMPLIMITE HDP-20 25 Way Straight Cable D-Sub Connector
- RS Stock No.:
- 719-9132P
- Mfr. Part No.:
- 1658649-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 25 units (supplied in a bag)*
£143.00
(exc. VAT)
£171.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 74 | £5.72 |
| 75 - 199 | £5.31 |
| 200 - 399 | £4.89 |
| 400 + | £4.48 |
*price indicative
- RS Stock No.:
- 719-9132P
- Mfr. Part No.:
- 1658649-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-3 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | AMPLIMITE HDP-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-3 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series AMPLIMITE HDP-20 | ||
AMPLIMITE D-Sub Connector, HDP-20 Series, Basic Shielding Hardware Kits
AMPLIMITE HDP-20 basic shielding hardware kits consisting of a connector with a tin plated steel shell and black 94V-0 thermoplastic insert, and an inner and outer tin plated steel shield. The size 20 DF crimp snap-in contacts for these AMPLIMITE HDP-20 basic shielding hardware kits must be ordered separately, see stock numbers 680-8910 and 680-9698 typically. Ferrules must also be ordered separately see stock numbers 301-8199 and 301-8212 typically. These AMPLIMITE HDP-20 shielded d-sub connector kits mate with the HDE series, HDP series and HD-20 (board mount) series of d-sub connectors and have 3.05mm standard mounting holes.
For suitable female screwlocks see stock numbers 717-4543, 680-9288 and 450-9309 typically
For suitable male screw retainers see stock numbers 450-9208 and 717-4498 typically
For locking post assembly see stock number 450-9365
For two piece spring latch see stock number 450-9321
For latching blocks with threaded hole see stock number 450-9371 typically
For latching blocks with slot recess and through hole see 680-9392
