TE Connectivity AMPLIMITE HDP-20 Straight Cable D-Sub Connector, with 4-40 Screw Male

Subtotal (1 unit)*

£18.12

(exc. VAT)

£21.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.12

*price indicative

Packaging Options:
RS Stock No.:
680-9178
Distrelec Article No.:
303-85-564
Mfr. Part No.:
1658659-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4-40 Screw

D-Sub Shell Size

DS-3

Housing Material

Thermoplastic

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Series

AMPLIMITE HDP-20

COO (Country of Origin):
US

AMPLIMITE D-Sub Connector, HDP-20 Series, Shielding Hardware Enclosure Kits


AMPLIMITE HDP-20 shielding hardware enclosure kits consisting of a d-sub connector, inner shield, outer shield, enclosure and two jackscrews. These AMPLIMITE HDP-20 d-sub shielding hardware enclosure kits have tin plated steel shields, 94V-0 black thermoplastic connector inserts and black PVC enclosures. The contacts for these HDP-20 d-sub connector kits must be purchased separately, see stock numbers 680-8910 and 680-9698 typically and insertion/extraction tool 446-822. The ferrules for these HDP-20 d-sub connector kits must also be purchased separately see stock numbers 301-8199 and 301-8228 typically. These HDP-20 d-sub shielding hardware enclosure kits will mate with the HDE series, HDP series and HD-20 series board mount d-sub connectors.

For female screwlocks see stock numbers 717-4470, 680-9288 typically

For male screw retainers see stock numbers 717-4543, 680-9288 and 450-9309 typically

For locking post assembly see stock number 450-9365

For 2 piece spring latch see stock number 450-9321

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

Contacts and ferrules must be purchased separately

Related links