TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.8 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- RS Stock No.:
- 680-8869P
- Mfr. Part No.:
- 3-338313-2
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 680-8869P
- Mfr. Part No.:
- 3-338313-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 6A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Housing Material | Polyethylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | AMPLIMITE HD-20 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 6A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Housing Material Polyethylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series AMPLIMITE HD-20 | ||
Contact Material Phosphor Bronze | ||
Pitch 2.8mm | ||
- COO (Country of Origin):
- PL
AMPLIMITE D-sub Connector HD-20 Series Standard PCB Mounting Receptacle Style Headers
AMPLIMITE HD-20 standard PCB through hole vertical mounting receptacle styled d-sub headers with a tin plated steel front Shell and a black UL 94V-0 polyester GF housing. These AMPLIMITE HD-20 PCB d-sub socket headers are preloaded with phosphor bronze gold plated solder contacts and are available with various mating connector locks options and PCB boardlocks (please see table for details). For mating connectors see stock numbers 718-3871, 409-3315 , 536-9685, 409-3292, 680-7756 , 680-8803 and 536-9714 typically
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
D-sub receptacle headers with boardlocks can only be used with a PCB with a 1.6mm thickness
