TE Connectivity AMPLIMITE HDP-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- RS Stock No.:
- 680-8857P
- Mfr. Part No.:
- 3-338311-2
- Brand:
- TE Connectivity
Subtotal 1 unit (supplied in a box)*
£14.40
(exc. VAT)
£17.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.40 |
*price indicative
- RS Stock No.:
- 680-8857P
- Mfr. Part No.:
- 3-338311-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 6A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Housing Material | Polyethylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE HDP-20 | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 6A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Housing Material Polyethylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE HDP-20 | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- PL
AMPLIMITE D-sub Connector, HD-20 Series Standard PCB Mounting Plug Style Headers
AMPLIMITE HD-20 standard PCB through hole vertical mounting plug style d-sub header connectors with a tin plated steel shell, black polyester GF housings and front steel shell. These AMPLIMITE HD-20 PCB plug style d-sub header connectors have gold plated phosphor bronze contacts, grounding indents and straps. There are various mating connector locking options for these HD-20 standard PCB d-sub connectors and versions are available with PCB boardlocks, please refer to table for selection details. For mating connectors see stock numbers 680-7762, 536-9736 and 409-3337 typically.
