ASSMANN WSW 36 Way Rectangular Connector Plug, 2.16mm Pitch

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
674-1075
Mfr. Part No.:
A-57/36 M
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

36

Gender

Male

Body Orientation

Straight

Pitch

2.16mm

Current Rating

1A

Housing Material

PBT

Voltage Rating

250 V ac

Length

61.8mm

Width

40.5mm

Depth

15.8mm

Dimensions

61.8 x 40.5 x 15.8mm

Contact Plating

Gold, Nickel, Tin Alloy

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW