Molex 74320 29 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 670-4480
- Distrelec Article No.:
- 304-60-880
- Mfr. Part No.:
- 74320-9010
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£28.90
(exc. VAT)
£34.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £5.78 | £28.90 |
| 125 - 370 | £4.054 | £20.27 |
| 375 - 995 | £3.892 | £19.46 |
| 1000 - 1995 | £3.666 | £18.33 |
| 2000 + | £3.514 | £17.57 |
*price indicative
- RS Stock No.:
- 670-4480
- Distrelec Article No.:
- 304-60-880
- Mfr. Part No.:
- 74320-9010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 29 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Housing Material | Thermoplastic | |
| Voltage | 40.0V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | 74320 | |
| Contact Plating | Gold over Nickel | |
| Pitch | 1.91mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 29 | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Housing Material Thermoplastic | ||
Voltage 40.0V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series 74320 | ||
Contact Plating Gold over Nickel | ||
Pitch 1.91mm | ||
- COO (Country of Origin):
- CN
Wire to Board Receptacles, 74320 Series
Molex's 74320 series of MicroCross™ DVI Connectors and Cable Assemblies are based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analog video functions in one connector system.
Mate with 74323 Series connectors and 88741 Series cable assembles.
Molex DVI I/O Connectors (MicroCross)
Related links
- Molex 74320 29 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- Molex 74320 24 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- Glenair GMR7590 37 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- Glenair GMR7590 9 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- Glenair GMR7590 51 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- Glenair GMR7590 21 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- Glenair GMR7590 25 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- Glenair GMR7590 15 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
