TE Connectivity Amplimite HD-20 15 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

Bulk discount available

Subtotal (1 pack of 5 units)*

£35.90

(exc. VAT)

£43.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 285 unit(s) ready to ship
  • Plus 625 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£7.18£35.90
125 - 370£5.312£26.56
375 - 995£4.738£23.69
1000 - 1995£3.948£19.74
2000 +£3.59£17.95

*price indicative

Packaging Options:
RS Stock No.:
489-2493
Mfr. Part No.:
5-747909-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

3A

Housing Material

Steel

Voltage Rating

250.0 V

Length

39.2mm

Width

12.5mm

Depth

14.9mm

Dimensions

39.2 x 12.5 x 14.9mm

Series

Amplimite HD-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Non Compliant

AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup


A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.

AMPLIMITE HD-20 Solder Cup d-sub cable mount d-sub connectors with tin plated shells and two piece 94V-0 rated black thermoplastic inserts. The shields of these AMPLIMITE HD-20 Solder Cup d-sub cable connectors offer full EMI shielding and ESD insulation and can be post molded or covered with enclosures. The crimped shield terminations enable low impedance and the shield crimp provides strain relief.

These AMPLIMITE HD-20 Solder Cup d-sub cable connectors are pre-loaded with duplex plated solder cup contacts and mate with HDE, HDF, HDP and HD-20 (board mount) series d-sub connectors.
For suitable backshells or cable clamps see stock numbers 680-9301, 719-9747 and 680-9355 typically.

The AMPLIMITE series are designed to be used in communication and data interfaces.
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell

Features and Benefits


• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.

Accessories


• Crimp contacts – 446-787
• Male screw retainers – 450-9208 & 717-4498
• Female screw-locks – 717-4543 & 450-9270
• Locking post assembly – 450-9365
• Spring latch – 450-9321
• Latching block with threaded hole – 450-9371
• Latching block with slot recess – 680-9392

Approvals

UL, cUL, CSA


TE Connectivity AMPLIMITE D-Subminiature Connectors



Related links