TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC
- RS Stock No.:
- 454-3517
- Mfr. Part No.:
- 8-1393480-5
- Brand:
- TE Connectivity
- RS Stock No.:
- 454-3517
- Mfr. Part No.:
- 8-1393480-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Termination Method | Solder | |
| Current Rating | 2.2A | |
| Housing Material | Glass Fibre Reinforced PBT | |
| Voltage Rating | 1.0 kV | |
| Length | 31.19mm | |
| Width | 6.12mm | |
| Depth | 12.93mm | |
| Series | Amplimite HD-20 | |
| Dimensions | 31.19 x 6.12 x 12.93mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Series Number | 1393480 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Termination Method Solder | ||
Current Rating 2.2A | ||
Housing Material Glass Fibre Reinforced PBT | ||
Voltage Rating 1.0 kV | ||
Length 31.19mm | ||
Width 6.12mm | ||
Depth 12.93mm | ||
Series Amplimite HD-20 | ||
Dimensions 31.19 x 6.12 x 12.93mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
Series Number 1393480 | ||
D-SUB Eurostyle Footprint HD-20 90° internal thread
Constructed to DIN 41494, 3TE module, 15.24 mm width
Soldered connection with 0.7 mm bore Ø
With integrated PCB mounting and earthing
Nut UNC 4-40 in the metal flange
Metal cover
Plug-compatible with connector systems to MIL-C-24308 and DIN 41652
Soldered connection with 0.7 mm bore Ø
With integrated PCB mounting and earthing
Nut UNC 4-40 in the metal flange
Metal cover
Plug-compatible with connector systems to MIL-C-24308 and DIN 41652
Standards
DIN 41652
Approvals
UL, CSA
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC,
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC,
- TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket with 4-40 UNC Threaded

