Phoenix Contact PSC 1.5/5-F 5 Way Straight 3.5 mm Pitch Screw D-Sub Connector Female

Subtotal (1 unit)*

£8.52

(exc. VAT)

£10.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.52

*price indicative

RS Stock No.:
292-9701
Distrelec Article No.:
144-17-511
Mfr. Part No.:
1841912
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

D-Sub Connector

Number of Contacts

5

Orientation

Straight

Current

8A

Mount Type

Screw

Connector Gender

Female

Housing Material

Polyamide

Voltage

250.0V

Termination Type

Wire Wrap

Contact Gender

Female

Standards/Approvals

EU RoHS, EU REACH, EAC, CHINA RoHS

Contact Plating

Tin

Contact Material

Copper Alloy

Series

PSC 1.5/5-F

Pitch

3.5mm

Phoenix Contact D-Sub Connector, Female Gender, 8A Current Rating - PSC 1.5/ 5-F - 1841912


Want to make firm connections between your computing components? Choose this D-sub connector from Phoenix Contact. Five contacts deliver effective information transfer, so you won't be left twiddling your thumbs. The D-shaped design achieves secure locking during mating to give you reliable connections that won't fall apart. As the unit's tough polyamide housing resists mechanical stress and corrosion, you can be sure of its long service life, even in harsh industrial environments.

Make use of solderless wire wrap termination to keep from getting hot under the collar when integrating the connector into your system. The screw connection method means there's no need for specialist tools and makes installation easy enough for anyone can turn their hand to it.

Features & Benefits


• Light 7.34g weight means it doesn't add unnecessary load to your system, minimising strain

• UL 94 V-0 class ensures that burning subsides in 10 seconds or less in the event of fire

• Tin contacts offer high electrical conduction with low resistance for more efficient performance

• Compact dimensions of 39.2 (L) x 16 (W) x 12.5mm (D) make it a space-efficient option for use in tight areas

• 250V rating for use in low-power networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy