3M 101 20 Way Straight Wire D-Sub Connector Male
- RS Stock No.:
- 276-9501
- Distrelec Article No.:
- 144-15-618
- Mfr. Part No.:
- 7100206784
- Brand:
- 3M
Subtotal (1 unit)*
£10.39
(exc. VAT)
£12.47
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 70 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £10.39 |
*price indicative
- RS Stock No.:
- 276-9501
- Distrelec Article No.:
- 144-15-618
- Mfr. Part No.:
- 7100206784
- Brand:
- 3M
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
| Brand | 3M | |
| Number of Contacts | 20 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Wire | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 101 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 20 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Wire | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M mini delta ribbon is wire mount plug that is used for wiper on wiper contact for reliable repetitive plugging. Solder cup termination requires no special tooling.
Insulation material glass reinforced polyester
Mating contact finish material Gold
Related links
- 3M 101 20 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector, with Wire Male
- 3M 101 20 Way Straight 2.54 mm Pitch Cable D-Sub Connector Male
- 3M 101 36 Way Straight Wire D-Sub Connector Male
- 3M 101 20 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- 3M 101 26 Way Straight Wire D-Sub Connector
- TE Connectivity 747520 9 Way Straight Wire D-Sub Connector, with Cable Male
- ITT Cannon ZDE Straight Wire D-Sub Connector, with 4 to 40 Screw Lock Female
- 3M 8200 37 Way Straight 1.384 mm Pitch Wire D-Sub Connector Male