Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Right Angle D-Sub Connector Male
- RS Stock No.:
- 254-4781
- Mfr. Part No.:
- 2313698
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£41.69
(exc. VAT)
£50.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.69 |
*price indicative
- RS Stock No.:
- 254-4781
- Mfr. Part No.:
- 2313698
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 100mA | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 9 | |
| Housing Material | ABS, Metal Plate | |
| Voltage | 5V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Standards/Approvals | EAC, CSA, UL Recognised, ATEX | |
| Series | SUBCON-PLUS-PROFIB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 100mA | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 9 | ||
Housing Material ABS, Metal Plate | ||
Voltage 5V | ||
Termination Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Standards/Approvals EAC, CSA, UL Recognised, ATEX | ||
Series SUBCON-PLUS-PROFIB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB bus connector was specially designed for use in PROFIBUS systems up to 12 Mbps. Under field conditions, it allows convenient and fast connection of the incoming and outgoing bus cable. The terminating resistor is already integrated in all versions. It can be connected externally by means of a slide switch. At the same time, the outgoing bus segment is switched off. This makes it easy to start up segment by segment while incorrect terminations are avoided.
Product type Data plug
Termination resistor can be switched on via slide switch
Test voltage 50 V
Maximum power dissipation for nominal condition 0.025 W
Nominal voltage UN 5 V
Nominal current IN 100 mA
Related links
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Right Angle Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Straight Screw D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/90/IDC 9 Way Right Angle Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/PG 9 Way Right Angle Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/AX 9 Way Straight Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/AX/SC 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS F3 9 Way Right Angle D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS F2 9 Way Right Angle D-Sub Connector Female
