FCT - A MOLEX COMPANY, FWD Panel Mount, 25 Pin D-sub Connector Plug, Shell Size B Waterproof D-Sub
- RS Stock No.:
- 195-7294
- Mfr. Part No.:
- FWDR25P
- Brand:
- FCT
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 195-7294
- Mfr. Part No.:
- FWDR25P
- Brand:
- FCT
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
| Brand | FCT | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| D Connector Type | Waterproof D-Sub | |
| D-Sub Shell Size | B | |
| Termination Method | Solder | |
| Current Rating | 5A | |
| Housing Material | Brass | |
| Length | 62mm | |
| Width | 21mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | FWD | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
D Connector Type Waterproof D-Sub | ||
D-Sub Shell Size B | ||
Termination Method Solder | ||
Current Rating 5A | ||
Housing Material Brass | ||
Length 62mm | ||
Width 21mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series FWD | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE