TE Connectivity Amplimite HDE 9 Way Cable Mount D-sub Connector Socket, 2.74mm Pitch
- RS Stock No.:
- 192-0412
- Mfr. Part No.:
- 1-745491-9
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-0412
- Mfr. Part No.:
- 1-745491-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Pitch | 2.74mm | |
| Termination Method | IDC | |
| Housing Material | Metal | |
| Length | 1.22in | |
| Width | 0.8in | |
| Depth | 0.509in | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite HDE | |
| Dimensions | 1.22 x 0.8 x 0.509in | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Pitch 2.74mm | ||
Termination Method IDC | ||
Housing Material Metal | ||
Length 1.22in | ||
Width 0.8in | ||
Depth 0.509in | ||
Contact Material Phosphor Bronze | ||
Series Amplimite HDE | ||
Dimensions 1.22 x 0.8 x 0.509in | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
We offer one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customers needs. Our reliable AMPLIMITE cable connectors are available in a variety of plating types to satisfy different applications.
Available with shielding hardware and shielding enclosure kits
Tin or zinc plated shells, with or without grounding indents
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage system
Work stations
On-machine industrial communications
Personal and handheld devices
Tin or zinc plated shells, with or without grounding indents
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage system
Work stations
On-machine industrial communications
Personal and handheld devices
