TE Connectivity 25 Way Cable Mount D-sub Connector Socket, 2.74mm Pitch
- RS Stock No.:
- 192-0084
- Mfr. Part No.:
- 1658662-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 192-0084
- Mfr. Part No.:
- 1658662-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Pitch | 2.74 mm, 2.76 mm, 2.79mm | |
| Termination Method | Crimp | |
| Housing Material | Glass Filled Polyester/Glass Filled Nylon | |
| Length | 53.42mm | |
| Width | 39.99mm | |
| Depth | 12.93mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Dimensions | 53.42 x 38.99 x 12.93mm | |
| Contact Size | 20 | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Pitch 2.74 mm, 2.76 mm, 2.79mm | ||
Termination Method Crimp | ||
Housing Material Glass Filled Polyester/Glass Filled Nylon | ||
Length 53.42mm | ||
Width 39.99mm | ||
Depth 12.93mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Dimensions 53.42 x 38.99 x 12.93mm | ||
Contact Size 20 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- MX
We offer one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customers needs. Our reliable AMPLIMITE cable connectors are available in a variety of plating types to satisfy different applications.
Available with shielding hardware and shielding enclosure kits
Tin or zinc plated shells, with or without grounding indents
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage system
Work stations
On-machine industrial communications
Personal and handheld devices
Tin or zinc plated shells, with or without grounding indents
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage system
Work stations
On-machine industrial communications
Personal and handheld devices
